TPS7A4901DRBR

DigiKey Part Number
296-42154-2-ND - Tape & Reel (TR)
296-42154-1-ND - Cut Tape (CT)
296-42154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4901DRBR
Description
IC REG LINEAR POS ADJ 150MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4901DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.194V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
800 µA
PSRR
72dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥21.76300¥217.63
25¥20.57640¥514.41
100¥17.83130¥1,783.13
250¥16.91708¥4,229.27
500¥15.17960¥7,589.80
1,000¥12.80207¥12,802.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.16195¥36,485.85
6,000¥11.70475¥70,228.50
Manufacturers Standard Package