Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock 420 Factory | 1 : ¥86.03000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
4 In Stock 5,952 Factory | 1 : ¥60.44000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock 1,620 Factory Check Lead Time | 60 : ¥57.12967 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock 120 Factory Check Lead Time | 60 : ¥57.12967 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock 6,720 Factory Check Lead Time | 96 : ¥64.34354 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
39 In Stock | 1 : ¥48.80000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock | 2,500 : ¥25.58009 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock | 2,500 : ¥27.86403 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock | 2,500 : ¥28.43500 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥32.70493 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥32.70493 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥35.70511 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥35.70511 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥35.70511 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
0 In Stock | 120 : ¥54.56225 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
17 In Stock | 1 : ¥72.94000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (3.3V) | 10V | 2.5A | 220kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |