MAX16936SATEB/V+ | |
---|---|
DigiKey Part Number | MAX16936SATEB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16936SATEB/V+ |
Description | IC REG BUCK ADJ/1V 2.5A 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16936SATEB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.03000 | ¥86.03 |
10 | ¥77.71800 | ¥777.18 |
60 | ¥74.10367 | ¥4,446.22 |
120 | ¥64.34358 | ¥7,721.23 |
300 | ¥61.45160 | ¥18,435.48 |
540 | ¥56.02946 | ¥30,255.91 |
1,020 | ¥48.79981 | ¥49,775.81 |