MAX16936EVKIT# | |
---|---|
DigiKey Part Number | MAX16936EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16936EVKIT# |
Description | KIT EVAL FOR MAX16936 CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16936 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V ~ 10V | |
Current - Output | 2.5A | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX16936 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.06000 | ¥605.06 |