Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,799 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
17,267 In Stock | 1 : ¥18.36000 Cut Tape (CT) 3,000 : ¥12.21995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 24V | 0.6V | 20V | 24A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 | ||
4,745 In Stock | 1 : ¥39.53000 Cut Tape (CT) 2,500 : ¥29.22162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.5V | 16V | -1.265V | -38V | 250mA | 2.7MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
9,823 In Stock | 1 : ¥52.79000 Cut Tape (CT) 3,000 : ¥26.49248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.6V | 3.36V | 4A, 4A, 4A, 4A | 4MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 26-PowerVFQFN | 26-VQFN-HR (4.5x4) | ||
594 In Stock | 1 : ¥47.52000 Cut Tape (CT) 250 : ¥33.19712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 2 | 4.5V | 18V | 0.68V | 1.95V | 3.5A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
1,985 In Stock 36,000 Factory | 1 : ¥58.15000 Cut Tape (CT) 2,000 : ¥23.86605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.5V | 5.5V | 0.25V | 1.525V | 20A | 2MHz | No | -40°C ~ 85°C | - | - | Surface Mount | 64-WFBGA, WLBGA | 64-WLP (3.41x3.37) | ||
2,552 In Stock | 1 : ¥59.59000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 16V | 0.25V | 3.04V | 35A | - | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) |