Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
Silent Switcher®1Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.25V3V
Voltage - Input (Max)
5.5V42V
Voltage - Output (Min/Fixed)
0.5V0.6V
Voltage - Output (Max)
5.5V42V
Current - Output
4A15A
Frequency - Switching
200kHz ~ 2.2MHz1MHz ~ 3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
12-VFQFN Exposed Pad36-TFQFN Exposed Pad
Supplier Device Package
12-LQFN (2x2)36-LQFN (7x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-LQFN
LTC3308AIV#TRMPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
1,396
In Stock
1 : ¥49.51000
Cut Tape (CT)
500 : ¥32.25960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
NCV8690MN33T2G
LT8648SHV#PBF
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
774
In Stock
1 : ¥141.38000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.