Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,031 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.9V | 45V | 1.5V | 48V | 6.5A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q200 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
1,000 In Stock | 1 : ¥23.73000 Cut Tape (CT) 250 : ¥16.55196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.8V | 5.5V | -0.9V | -5.5V | 270mA (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFBGA, DSBGA | 8-DSBGA |