Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.75V3V4V
Voltage - Input (Max)
5.5V6V36V
Voltage - Output (Min/Fixed)
0.6V1V
Voltage - Output (Max)
5.23V5.5V34V-
Current - Output
300mA3A4A6A
Frequency - Switching
200kHz ~ 2.2MHz1MHz1.8MHz ~ 4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
9-VFQFN10-VFDFN Exposed Pad14-PowerVFQFN
Supplier Device Package
9-VQFN-HR (2x2)9-VQFN-HR (3x2)10-DFN (3x3)14-VQFN-HR (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM61460AASQRJRRQ1
LM61460AANRJRR
IC REG BUCK ADJ 6A 14VQFN
Texas Instruments
4,650
In Stock
1 : ¥33.50000
Cut Tape (CT)
3,000 : ¥17.39219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
1V
34V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
14-PowerVFQFN
14-VQFN-HR (4x3.5)
9-VQFN-HR
LMR36503MSC3RPERQ1
IC REG BUCK 3.3V 300MA 9VQFN
Texas Instruments
5,070
In Stock
1 : ¥35.71000
Cut Tape (CT)
3,000 : ¥17.93191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
-
Buck
-
-
3V
-
-
-
300mA
-
Yes
-
-
-
-
-
9-VQFN-HR (2x2)
10-DFN
NCP1593BMNTWG
IC REG BUCK ADJ 3A 10DFN
onsemi
5,569
In Stock
27,000
Factory
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥4.78599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
5.5V
0.6V
5.23V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
10-VFDFN Exposed Pad
10-DFN (3x3)
9-VQFN-HR
TPS6281020QWRWYRQ1
IC REG BUCK ADJ 4A 9VQFN
Texas Instruments
9,131
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥11.34799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
4A
1.8MHz ~ 4MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.