Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : ¥63.95000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | |||
4,955 In Stock | 1 : ¥22.87000 Cut Tape (CT) 3,000 : ¥10.46704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 4A | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
6,443 In Stock | 1 : ¥25.33000 Cut Tape (CT) 4,500 : ¥12.71011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 5.5V | 0.8V | 4.5V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) | ||
6,010 In Stock | 1 : ¥78.47000 Cut Tape (CT) 2,500 : ¥42.86245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.78V | 34.2V | 1.2A | 750kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) |