Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,493 In Stock 16,800 Factory | 1 : ¥47.35000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 5V | - | 8A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
4,115 In Stock | 1 : ¥91.55000 Cut Tape (CT) 2,500 : ¥50.00395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 17V | 0.6V | 17V | 1A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
546 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 42V | 3.3V, 5V | - | 2A, 2A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | |||
4,766 In Stock | 1 : ¥53.73000 Cut Tape (CT) 2,500 : ¥26.94924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 600mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |