Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,249 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.8V | 5.5V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
1,886 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥26.46004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 3A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) |