LM60440AQRPKRQ1 | |
---|---|
DigiKey Part Number | 296-LM60440AQRPKRQ1TR-ND - Tape & Reel (TR) 296-LM60440AQRPKRQ1CT-ND - Cut Tape (CT) 296-LM60440AQRPKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440AQRPKRQ1 |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440AQRPKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.78000 | ¥217.80 |
25 | ¥20.59320 | ¥514.83 |
100 | ¥17.84830 | ¥1,784.83 |
250 | ¥16.93308 | ¥4,233.27 |
500 | ¥15.19388 | ¥7,596.94 |
1,000 | ¥12.81405 | ¥12,814.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.17337 | ¥36,520.11 |
6,000 | ¥11.71574 | ¥70,294.44 |