Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,776 In Stock | 1 : ¥23.21000 Cut Tape (CT) 3,000 : ¥11.01136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 6A | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-VQFN-HR (2.5x3) | |||
9,830 In Stock | 1 : ¥27.80000 Cut Tape (CT) 3,000 : ¥13.95423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 3A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (2x2) | ||
1,584 In Stock | 1 : ¥153.10000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 18V | 0.8V | 18V | 5A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,262 In Stock | 1 : ¥15.22000 Cut Tape (CT) 250 : ¥10.30300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 500mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
3,040 In Stock | 1 : ¥65.29000 Cut Tape (CT) 1,000 : ¥37.02130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 18V | 0.598V | 18V | 5A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-WQFN (5x5) |