Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,715 In Stock | 1 : ¥21.00000 Cut Tape (CT) 3,300 : ¥8.18242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 0.9V | 39V | 2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
1,419 In Stock | 1 : ¥39.32000 Tray | Tray | Active | Step-Down | Negative | Buck | Adjustable | 1 | 4.5V | 24V | -0.9V | -36V | 1A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | |||
4,355 In Stock | 1 : ¥24.82000 Cut Tape (CT) 5,000 : ¥10.93886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.8V | 22V | 1V | 20.47V | 3A | 520kHz, 750kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
6,265 In Stock 5,950 Factory | 1 : ¥20.57000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 60V | 0.8V | 54V | 100mA | 100kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | |||
1,710 In Stock | 1 : ¥39.96000 Cut Tape (CT) 2,500 : ¥29.54173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Charge Pump, Cuk | Adjustable | 2 | 2.3V | 16V | 1.23V | 28V | 750mA (Switch), 900mA (Switch) | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
54 In Stock | 1 : ¥52.37000 Cut Tape (CT) 1,500 : ¥27.64765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.6V | 18V | 6A | 200kHz ~ 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |