LMR51420YFDDCR

DigiKey Part Number
296-LMR51420YFDDCRTR-ND - Tape & Reel (TR)
296-LMR51420YFDDCRCT-ND - Cut Tape (CT)
296-LMR51420YFDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51420YFDDCR
Description
IC REG BUCK ADJ 2A SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51420YFDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥10.51700¥105.17
25¥9.98320¥249.58
100¥8.20080¥820.08
250¥7.66600¥1,916.50
500¥6.77440¥3,387.20
1,000¥5.34828¥5,348.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.99173¥14,975.19
6,000¥4.74213¥28,452.78
15,000¥4.56386¥68,457.90
Manufacturers Standard Package