RT8258GJ6 | |
---|---|
DigiKey Part Number | 1028-1044-2-ND - Tape & Reel (TR) 1028-1044-1-ND - Cut Tape (CT) 1028-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8258GJ6 |
Description | IC REG BUCK ADJ 1.2A TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT8258GJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥4.60400 | ¥115.10 |
100 | ¥3.60400 | ¥360.40 |
250 | ¥3.11436 | ¥778.59 |
500 | ¥2.81422 | ¥1,407.11 |
1,000 | ¥2.56399 | ¥2,563.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25045 | ¥6,751.35 |
6,000 | ¥2.09490 | ¥12,569.40 |
9,000 | ¥2.01640 | ¥18,147.60 |
15,000 | ¥1.92891 | ¥28,933.65 |
21,000 | ¥1.87748 | ¥39,427.08 |
30,000 | ¥1.82781 | ¥54,834.30 |