Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
0.8V1V
Frequency - Switching
1.1MHz2.1MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
LMR54410FDBVR
IC REG BUCK ADJ 1A SOT23-6
Texas Instruments
5,436
In Stock
1 : ¥10.20000
Cut Tape (CT)
3,000 : ¥4.32746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28V
1A
1.1MHz
Yes
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
LMR50410YFQDBVRQ1
IC REG BUCK ADJ 1A SOT23-6
Texas Instruments
10,850
In Stock
1 : ¥14.03000
Cut Tape (CT)
3,000 : ¥5.96227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1V
28V
1A
2.1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.