Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Topology
BoostBuck-Boost
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V5V
Voltage - Output (Max)
5.5V-
Current - Output
1.6A (Switch)3.6A (Switch)
Frequency - Switching
600kHz1.25MHz ~ 1.5MHz
Package / Case
10-VFDFN Exposed Pad16-VQFN Exposed Pad
Supplier Device Package
10-VSON (3x3)16-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS63000DRCR
IC REG BUCK-BST ADJ 1.6A 10VSON
Texas Instruments
11,505
In Stock
1 : ¥21.76000
Cut Tape (CT)
3,000 : ¥9.96861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.2V
5.5V
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
16-VQFN
TPS61032RSAR
IC REG BOOST 5V 3.6A 16QFN
Texas Instruments
0
In Stock
5,640
Marketplace
Check Lead Time
1 : ¥28.16000
Cut Tape (CT)
3,000 : ¥14.11613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Up
Positive
Boost
Fixed
1
1.8V
5.5V
5V
-
3.6A (Switch)
600kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.