Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,091 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.53388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 20V | 0.8V | 17V | 1.2A | 1.4MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
3,546 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 2.9V | 45V | 1.5V | 48V | 6.5A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q200 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |