Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,817 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.62681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 4.5V | 2.5V | 5.5V | 6A (Switch) | 1.15MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFQFN | 7-VQFN-HR (2x2) | ||
7,520 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥5.65306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 25mA | 160kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,189 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.75999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2V | 6V | 0.6V | 6V | 300mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |