Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,027 In Stock | 1 : ¥57.98000 Cut Tape (CT) 2,500 : ¥34.96125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 4.5V | 20V | -Vin | - | - | 10kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,196 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.03254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 22V | 0.604V | 5.5V | 6A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
1,479 In Stock | 1 : ¥28.98000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 20V | 0.8V | 20V | 2A | 700kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
793 In Stock | 1 : ¥53.45000 Cut Tape (CT) 500 : ¥34.83010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.778V | 42V | 1.5A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) |