Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,770 In Stock | 1 : ¥97.00000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
1,795 In Stock | 1 : ¥94.91000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (3x6) | ||
1,811 In Stock | 1 : ¥96.47000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
841 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
411 In Stock | 1 : ¥37.60000 Cut Tape (CT) 5,000 : ¥18.14932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 1V | 54V | 2A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-VFQFN | 12-QFN (2.5x3) |