Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,848 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥11.53989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 32V | 0.5V | 30V | 6A | 490kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 13-PowerVFQFN | 13-QFN (2.5x3) | ||
1,499 In Stock 17,220 Factory | 1 : ¥47.35000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 5V | - | 8A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
1,058 In Stock 980 Factory | 1 : ¥33.24000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 40V | 1V | 10V | 2.5A | 400kHz, 2.1MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-TDFN-EP (3x3) |