NCP1593BMNTWG | |
---|---|
DigiKey Part Number | NCP1593BMNTWGOSTR-ND - Tape & Reel (TR) NCP1593BMNTWGOSCT-ND - Cut Tape (CT) NCP1593BMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1593BMNTWG |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP1593BMNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.23V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61800 | ¥106.18 |
25 | ¥10.07560 | ¥251.89 |
100 | ¥7.73700 | ¥773.70 |
250 | ¥6.83700 | ¥1,709.25 |
500 | ¥6.47724 | ¥3,238.62 |
1,000 | ¥5.03791 | ¥5,037.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.78599 | ¥14,357.97 |
6,000 | ¥4.60606 | ¥27,636.36 |
15,000 | ¥4.46212 | ¥66,931.80 |