Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
604 In Stock | 1 : ¥74.81000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 60V | 1.23V | 57V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
1,275 In Stock | 1 : ¥77.87000 Tube | Tube | Last Time Buy | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
0 In Stock Check Lead Time | 1 : ¥17.00000 Cut Tape (CT) 3,000 : ¥7.76591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 18V | 0.6V | 8V | 6A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |