Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,757 In Stock | 1 : ¥25.94000 Cut Tape (CT) 3,000 : ¥13.01331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 6A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (3x2) | ||
13,818 In Stock | 1 : ¥30.26000 Cut Tape (CT) 5,000 : ¥14.61720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.3V | 36V | 5V | - | 1A | 350kHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-VQFN | 16-QFN (3x4) | |||
3,996 In Stock | 1 : ¥54.58000 Cut Tape (CT) 5,000 : ¥24.62941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 45V | 0.815V | 45V | 6A | 470kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-PowerVFQFN | 20-QFN (4x4) | |||
0 In Stock Check Lead Time | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-583 | SOT-583 |