Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,568 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 28V | 1A | 1.1MHz | Yes | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,777 In Stock | 1 : ¥20.83000 Cut Tape (CT) 3,000 : ¥9.53973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 600mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
8,118 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.82465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.1V | 14V | -1V | -5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
516 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥11.78279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost, SEPIC | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 20V | 2A (Switch) | 650kHz, 1.3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,039 In Stock | 1 : ¥106.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 41.6V | 6A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (3x6) |