Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Voltage - Input (Min)
2.2V7V
Voltage - Input (Max)
36V40V
Voltage - Output (Min/Fixed)
1V2.7V
Voltage - Output (Max)
28.8V40V
Current - Output
1A3A
Frequency - Switching
300kHz1.2MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-WFDFN Exposed Pad
Supplier Device Package
8-HTSOP-J16-DFN (5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HTSOP-J Top
BD9E303EFJ-LBE2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
866
In Stock
1 : ¥29.24000
Cut Tape (CT)
2,500 : ¥14.16024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7V
36V
1V
28.8V
3A
300kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
16 WFDFN EP
LTC3114MPDHC-1#PBF
IC REG BUCK-BOOST ADJ 1A 16DFN
Analog Devices Inc.
93
In Stock
1 : ¥230.04000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-55°C ~ 150°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.