Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,417 In Stock | 1 : ¥45.74000 Cut Tape (CT) 1,500 : ¥22.20206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.85V | 15V | Vin-39V | - | 2.4A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
3,165 In Stock | 1 : ¥65.10000 Cut Tape (CT) 2,500 : ¥36.83492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V, -0.8V | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
3,305 In Stock | 1 : ¥69.29000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 60V | 0.8V | 59.4V | 1.2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
517 In Stock | 1 : ¥96.83000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 2.3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) | ||
4,510 In Stock | 1 : ¥53.98000 Cut Tape (CT) 1,500 : ¥30.60132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.6V | 12V | 3A | 200kHz ~ 1.8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
2,324 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥15.24226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 20V | 1V | 18V | 2A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) |