Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Down, Step-Up/Step-Down
Topology
BuckBuck, Flyback
Voltage - Input (Min)
3.8V6V
Voltage - Input (Max)
32V120V
Voltage - Output (Min/Fixed)
0.8V1.2V
Voltage - Output (Max)
31V120V
Current - Output
300mA3.5A
Frequency - Switching
100kHz ~ 1MHz450kHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)13-PowerVFDFN
Supplier Device Package
8-SO PowerPadV-DFN3020-13 (Type A)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP6335xDV-7
AP63356QZV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
204,006
In Stock
1 : ¥10.29000
Cut Tape (CT)
3,000 : ¥4.36591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
8-HSOP
LM5168FDDAR
IC REG BUCK FLYBCK ADJ 8SOPWR
Texas Instruments
3,556
In Stock
1 : ¥20.40000
Cut Tape (CT)
2,500 : ¥7.76624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down, Step-Up/Step-Down
Positive
Buck, Flyback
Adjustable
1
6V
120V
1.2V
120V
300mA
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.