Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
684 In Stock | 1 : ¥14.11000 Cut Tape (CT) 250 : ¥9.56444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 4.5V | 28V | 350mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
0 In Stock Check Lead Time | 5,000 : ¥2.66590 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 3V | - | 1A | 6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WFBGA, WLCSP | WLCSP-6-P6 |