Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,396 In Stock | 1 : ¥49.51000 Cut Tape (CT) 500 : ¥32.25960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 4A | 1MHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
774 In Stock | 1 : ¥141.38000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.6V | 42V | 15A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 36-TFQFN Exposed Pad | 36-LQFN (7x4) |