Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
3.5V4.2V
Voltage - Input (Max)
42V60V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
58V-
Frequency - Switching
100kHz ~ 2.5MHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)12-PowerVFQFN
Supplier Device Package
10-HVSSOP12-VQFN-HR (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP. Exposed Pad
TPS57160QDGQRQ1
IC REG BUCK ADJ 1.5A 10HVSSOP
Texas Instruments
7,628
In Stock
1 : ¥37.23000
Cut Tape (CT)
2,500 : ¥18.67035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
0.8V
58V
1.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
12-VQFN-HR
LMR34215FSC5RNXRQ1
IC REG BUCK 5V 1.5A 12VQFN
Texas Instruments
20
In Stock
1 : ¥23.72000
Cut Tape (CT)
3,000 : ¥10.83749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.2V
42V
5V
-
1.5A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-PowerVFQFN
12-VQFN-HR (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.