Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,579 In Stock | 1 : ¥25.08000 Cut Tape (CT) 250 : ¥16.93024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.3V | 5.5V | 2.3V | 3.6V | 2A, 4A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerVFQFN | 14-VQFN-HR (3x2.5) | ||
1,205 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.19016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
12,995 In Stock | 1 : ¥53.56000 Cut Tape (CT) 4,000 : ¥29.24470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.2V | 21V | 0.5V | 18.38V | 15A | 400kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 34-PowerVFQFN | PG-IQFN-34-900 | |||
8,173 In Stock | 1 : ¥60.70000 Cut Tape (CT) 3,000 : ¥33.15143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 15A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 33-PowerVFQFN | 33-VQFN-HR (4.5x4) | ||
1,876 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥17.03534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 5.5V | 6A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |