MAX17220ENT+T | |
---|---|
DigiKey Part Number | 175-MAX17220ENT+TTR-ND - Tape & Reel (TR) 175-MAX17220ENT+TCT-ND - Cut Tape (CT) 175-MAX17220ENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17220ENT+T |
Description | IC REG BOOST ADJ 225MA 6WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17220ENT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥20.99000 | ¥209.90 |
25 | ¥18.12800 | ¥453.20 |
100 | ¥14.91280 | ¥1,491.28 |
250 | ¥13.34996 | ¥3,337.49 |
500 | ¥12.39648 | ¥6,198.24 |
1,000 | ¥11.60382 | ¥11,603.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.75832 | ¥26,895.80 |
5,000 | ¥10.24369 | ¥51,218.45 |
7,500 | ¥9.98893 | ¥74,916.98 |