SIC477ED-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC477ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC477ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC477ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC477ED-T1-GE3 |
Description | IC REG BUCK 8A PPPAK MLP55-27L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.54500 | ¥385.45 |
25 | ¥36.43640 | ¥910.91 |
100 | ¥31.57780 | ¥3,157.78 |
250 | ¥29.95828 | ¥7,489.57 |
500 | ¥26.88136 | ¥13,440.68 |
1,000 | ¥22.67104 | ¥22,671.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.79924 | ¥62,397.72 |