Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,219 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.92V | 15V | 1.4V | 15.75V | 200mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
378 In Stock | 1 : ¥37.75000 Cut Tape (CT) 500 : ¥20.38710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 45V | 0.815V | 42.75V | 6A | 350kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 20-PowerVFQFN | 20-QFN (4x4) |