Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,514 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥3.36565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 250kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,643 In Stock | 1 : ¥23.38000 Cut Tape (CT) 3,000 : ¥10.70997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive, Isolation Capable | Boost | Adjustable | 1 | 2.9V | 32V | 2.9V | 38V | 5.25A (Switch) | 94kHz ~ 1.14MHz | No | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |