Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,120 In Stock | 1 : ¥93.60000 Cut Tape (CT) 2,500 : ¥57.04004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 0.8V | 64.35V | 3.5A | 210kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
8,515 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.03254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.9V | 5.5V | 2.5V | 5.5V | 9A (Switch) | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-QFN (2x2) |