Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,626 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥5.86584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 6V | 0.5V | 4V | 1.2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
687 In Stock | 1 : ¥156.25000 Cut Tape (CT) 500 : ¥107.86700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 17V | 0.6V | 5.5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 42-BQFN Module | 42-B3QFN (10x10) |