Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Down
Topology
BuckBuck, Boost
Number of Outputs
14
Voltage - Input (Min)
1.8V2.5V2.7V
Voltage - Output (Min/Fixed)
0.75V0.8V1.8V
Voltage - Output (Max)
5.25V5.5V
Current - Output
1A2A
Frequency - Switching
300kHz ~ 2MHz2MHz2.25MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed Pad14-WFDFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
6-WSON (2x2)14-DFN (4x3)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 DFN
LTC3533EDE#TRPBF
IC REG BUCK BST ADJ 2A 14DFN
Analog Devices Inc.
14,679
In Stock
1 : ¥58.95000
Cut Tape (CT)
2,500 : ¥45.16271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive
Buck, Boost
Adjustable
1
1.8V
5.5V
1.8V
5.25V
2A
300kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
32 QFN
LTC3370EUH#PBF
IC REG BUCK ADJ 2A QUAD 32QFN
Analog Devices Inc.
4,815
In Stock
1 : ¥89.82000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
4
2.7V
5.5V
0.8V
5.5V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
32-WFQFN Exposed Pad
32-QFN (5x5)
6-WSON
TPS62590DRVR
IC REG BUCK ADJ 1A 6WSON
Texas Instruments
4,493
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥3.48601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.75V
5.5V
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.