Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥25.67000 Cut Tape (CT) 500 : ¥12.00796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.8V | 22V | 5V | - | 3A | 530kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 500 : ¥17.06802 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 13-PowerVFQFN | 13-QFN (3x4) |