Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥51.43000 Cut Tape (CT) 3,000 : ¥28.09499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 1V | 34.2V | 6A | 350kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
6,353 In Stock 2,957 Marketplace | 1 : ¥10.03000 Cut Tape (CT) 5,000 : ¥3.75404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 2.1V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |