Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,382 In Stock | 1 : ¥66.09000 Cut Tape (CT) 3,000 : ¥36.11124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 3V | 30V | 0.8V | 22V | 6.35A (Switch) | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 21-PowerVFQFN | 21-VQFN-HR (3x5) | ||
532 In Stock | 1 : ¥59.60000 Tray | - | Tray | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 40V | 2.7V | 40V | 2.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | ||
2,701 Marketplace | Unavailable | - | Bulk | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin | - | 25mA | 125kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |