Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,421 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.69707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 50.6V | 5A | 20kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
15,181 In Stock | 1 : ¥26.18000 Cut Tape (CT) 3,000 : ¥13.13262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 12A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 |