Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Microchip TechnologyMonolithic Power Systems Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.5V4.2V4.5V
Voltage - Input (Max)
10V55V65V75V
Voltage - Output (Min/Fixed)
0.81V1V2.5V
Voltage - Output (Max)
34V (Switch)52.25V61.75V67.5V
Current - Output
300mA500mA1A1.2A (Switch)
Frequency - Switching
400kHz480kHz1MHz1.2MHz
Synchronous Rectifier
NoYes
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-5 Thin, TSOT-23-5SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SO PowerPad8-SOIC-EPTSOT-23-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
MIC2288YD5-TR
IC REG BOOST ADJ 1.2A TSOT23-5
Microchip Technology
64,947
In Stock
1 : ¥6.21000
Cut Tape (CT)
3,000 : ¥4.67549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
10V
2.5V
34V (Switch)
1.2A (Switch)
1.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT23-6
MP2459GJ-Z
IC REG BUCK ADJ 500MA TSOT23-6
Monolithic Power Systems Inc.
8,257
In Stock
1 : ¥11.65000
Cut Tape (CT)
3,000 : ¥4.92827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.81V
52.25V
500mA
480kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-HSOP
LMR36510ADDAR
IC REG BUCK ADJ 1A 8SOPWR
Texas Instruments
26,831
In Stock
1 : ¥18.96000
Cut Tape (CT)
2,500 : ¥8.68156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
65V
1V
61.75V
1A
400kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC-EP
MP4569GN-Z
IC REG BUCK ADJ 300MA 8SOIC
Monolithic Power Systems Inc.
9,449
In Stock
1 : ¥19.98000
Cut Tape (CT)
2,500 : ¥9.15679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
75V
1V
67.5V
300mA
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.