Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-UpStep-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICBoost, SEPIC
Output Type
AdjustableFixed
Voltage - Input (Min)
1.5V2.8V
Voltage - Output (Min/Fixed)
1.5V-
Voltage - Output (Max)
60V (Switch)83V
Current - Output
3.26A (Switch)4A (Switch)
Frequency - Switching
100kHz ~ 2.2MHz2MHz
Synchronous Rectifier
-No
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
16-MSOP-EP16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
LM5158RTER
IC REG MULT CONFG ADJ 16WQFN
Texas Instruments
7,526
In Stock
1 : ¥36.30000
Cut Tape (CT)
3,000 : ¥18.21358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
1.5V
60V
1.5V
83V
3.26A (Switch)
100kHz ~ 2.2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
16 MSOP EP Top
LT8364EMSE#PBF
IC REG BST SEPIC 4A 16MSOP
Analog Devices Inc.
214
In Stock
1 : ¥56.62000
Tube
-
Tube
Active
Step-Up
Positive
Boost, SEPIC
Fixed
1
2.8V
60V
-
60V (Switch)
4A (Switch)
2MHz
-
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.