LT8364EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8364EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364EMSE#PBF |
Description | IC REG BST SEPIC 4A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.13600 | ¥491.36 |
37 | ¥46.45649 | ¥1,718.89 |
111 | ¥40.26135 | ¥4,469.01 |
259 | ¥38.19653 | ¥9,892.90 |
518 | ¥34.27371 | ¥17,753.78 |
1,036 | ¥28.90557 | ¥29,946.17 |
2,516 | ¥27.46029 | ¥69,090.09 |