LMR36006BRNXT | |
---|---|
DigiKey Part Number | 296-53036-2-ND - Tape & Reel (TR) 296-53036-1-ND - Cut Tape (CT) 296-53036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36006BRNXT |
Description | IC REG BUCK ADJ 600MA 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36006BRNXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.38300 | ¥193.83 |
25 | ¥18.28480 | ¥457.12 |
100 | ¥15.57730 | ¥1,557.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.62692 | ¥3,656.73 |
500 | ¥12.79860 | ¥6,399.30 |
1,250 | ¥10.60450 | ¥13,255.62 |
2,500 | ¥9.87318 | ¥24,682.95 |
6,250 | ¥9.50749 | ¥59,421.81 |