Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥36.53000 Cut Tape (CT) 3,000 : ¥18.35097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 45V | 1.5V | 48V | 6.5A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
6,338 In Stock | 1 : ¥13.60000 Cut Tape (CT) 250 : ¥6.22900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 2A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |